Keysight Technologies AC6800B Series Bench Power Supply, 219 → 438V dc, 5 → 10A, 800W
- RS Stock No.:
- 184-3985
- Distrelec Article No.:
- 301-04-374
- Mfr. Part No.:
- AC6802B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£5,373.20
(exc. VAT)
£6,447.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5,373.20 |
*price indicative
- RS Stock No.:
- 184-3985
- Distrelec Article No.:
- 301-04-374
- Mfr. Part No.:
- AC6802B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Keysight Technologies | |
Series | AC6800B | |
Model Number | AC6800B | |
Rack Units | 3 U | |
Supply Voltage | 180 → 264Vrms | |
Output Voltage | 219 → 438V dc | |
Output Current | 5 → 10A | |
Power Rating | 800W | |
Number of Displays | 1 | |
Bench Power Supply Type | AC Power Source | |
Type | AC Power Source | |
Output Connector | M4 Terminal Block | |
Input Connector | M4 Terminal Block | |
Maximum Temperature | +40°C | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Keysight Technologies | ||
Series AC6800B | ||
Model Number AC6800B | ||
Rack Units 3 U | ||
Supply Voltage 180 → 264Vrms | ||
Output Voltage 219 → 438V dc | ||
Output Current 5 → 10A | ||
Power Rating 800W | ||
Number of Displays 1 | ||
Bench Power Supply Type AC Power Source | ||
Type AC Power Source | ||
Output Connector M4 Terminal Block | ||
Input Connector M4 Terminal Block | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- JP
Keysight Technologies Bench Power Supply, 800W Power Capacity, M4 Terminal Blocks - AC6800B Series - AC6802B
Power through circuit checks and test the waters with new electrical setups using this versatile bench power supply from Keysight Technologies. It provides a stable source of AC or DC energy so you can analyse how your electrical devices are running. A power capacity of 800W makes it a safe bet for heavy-duty industrial applications. The unit's load regulation of +0.15/+0.3V between 40 and 100Hz and +0.5/+1V at all other frequencies helps eliminate problems like inrush currents, transient spikes and voltage fluctuations. This means you can rest assured there's little chance of injury or damage to any connected equipment.
Features & Benefits
• Intuitive user interface with click-through mechanism lets you conveniently view data and set measurement priorities from front panel
• Input and output M4 terminal blocks make wiring a cinch
• Tight voltage setting accuracy level of 0.35% of full scale means it's easy to set precise electrical parameters
• Input and output M4 terminal blocks make wiring a cinch
• Tight voltage setting accuracy level of 0.35% of full scale means it's easy to set precise electrical parameters
Applications
• Research and development labs
• Electronics manufacturing
• Electronics manufacturing
What connection options does this device offer?
This bench PSU comes with flexible connection options, including USB and GPIB interfaces for linking to various devices. It also has LAN/LXI core protocols that make remote access and control via a web browser a piece of cake.
Note
Manufacturers Warranty
Related links
- Keysight Technologies AC6800B Series Bench Power Supply
- Keysight Technologies AC6800B Series Analogue 310V 1-Output, 2000VA
- Keysight Technologies AC6800B Series Analogue 2.5A 500VA
- Keysight Technologies Analogue Interface Board for Use with AC6800B Series AC Sources
- Keysight Technologies E36150A Series Bench Power Supply 40A 800W
- Keysight Technologies E36150A Series Bench Power Supply 40A 800W - UKAS Calibrated
- Keysight Technologies E36150A Series Bench Power Supply 80A 800W
- Keysight Technologies E36150A Series Bench Power Supply 40A 800W - RS Calibrated